GBP | USD
Favorite

LT4363IS-2#TRPBF
Price & Procurement
4,446 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.91000 £5.91
25 3.26920 £81.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LT4363IS-2#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £3.22001
  • Digi-Reel®  : LT4363IS-2#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,446 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LT4363IS-2#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,806 - Immediate
  • Unit Price: £5.72000

LT4363IS-2#TRPBF

Datasheet
Digi-Key Part Number LT4363IS-2#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT4363IS-2#TRPBF
Copy  
Description IC SURGE STOPPER HV 16-SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Clamping 27V Adj
Technology External Switch
Number of Circuits 1
Applications Automotive
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Voltage - Working 4 ~ 80V
Base Part Number LT4363
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1935A-B

BOARD DEMO LT4363-2

Linear Technology/Analog Devices

£60.35000 Details

DC1935A-A

BOARD DEMO LT4363-1

Linear Technology/Analog Devices

£60.35000 Details

DC2150A-C

EVAL BOARD 28V 5A SURGE SUP

Linear Technology/Analog Devices

£120.69000 Details

DC2062A-B

BOARD DEMO LT4363IDE-2

Linear Technology/Analog Devices

£60.35000 Details

DC2062A-A

BOARD DEMO LT4363IDE-1

Linear Technology/Analog Devices

£60.35000 Details
You May Also Be Interested In

LTC4366CTS8-2#TRMPBF

IC SURGE STOPPER HV TSOT-23-8

Linear Technology/Analog Devices

£5.42000 Details

TPD4S214YFFR

USB OTG COMPANION DEVICE

Texas Instruments

£0.71000 Details

TBU-PL085-100-WH

SURGE SUPP TBU DL 50OHM 850VIMP

Bourns Inc.

£1.26000 Details

LT4363IS-2#PBF

IC SURGE STOPPER HV 16-SOIC

Linear Technology/Analog Devices

£5.72000 Details

MAX9940AXK+T

IC OVERVOLTAGE PROTECTOR SC70-5

Maxim Integrated

£1.02000 Details

LT4356CDE-2#TRPBF

IC SURGE STOPPER ADJ 12-DFN

Linear Technology/Analog Devices

£4.18000 Details
Additional Resources
Standard Package 1
Other Names LT4363IS-2#TRPBFCT