Add To Favorites
LT3505EDD#TRPBF Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 1.2A 8-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.04000 £5.04
25 3.59200 £89.80
100 2.76730 £276.73
250 2.62888 £657.22
500 2.56958 £1,284.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT3505EDD#TRPBFCT-ND
Copy   LT3505EDD#TRPBFCT-ND
Quantity Available 4,062
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT3505EDD#TRPBF

Copy   LT3505EDD#TRPBF
Description IC REG BUCK ADJUSTABLE 1.2A 8DFN
Copy   IC REG BUCK ADJUSTABLE 1.2A 8DFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 1.2A 8-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 1.2A 8-WFDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.6V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 0.78V
Voltage - Output (Max) 33.84V
Current - Output 1.2A
Frequency - Switching 200kHz ~ 3.01MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
Base Part Number LT3505
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC1138A-A - Linear Technology/Analog Devices | DC1138A-A-ND DigiKey Electronics
  • DC1138A-A
  • Linear Technology/Analog Devices
  • BOARD EVAL FOR LT3557EUF
  • Unit Price £123.02000
  • DC1138A-A-ND
  • DC1138A-B - Linear Technology/Analog Devices | DC1138A-B-ND DigiKey Electronics
  • DC1138A-B
  • Linear Technology/Analog Devices
  • BOARD EVAL FOR LT3557EUF
  • Unit Price £123.02000
  • DC1138A-B-ND
Additional Resources
Standard Package ? 1
Other Names LT3505EDD#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3505EDD#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: £2.49474
  • Digi-Reel® ? : LT3505EDD#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,062 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LT3505EDD#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,975 - Immediate
  • Unit Price: £4.76000

15:17:08 8/23/2019