GBP | USD
Favorite

LT3092MPST#TRPBF Current Source Regulator 200mA SOT-223-3
Price & Procurement
2,864 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 9.29000 £9.29
25 6.16880 £154.22
100 5.10060 £510.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT3092MPST#TRPBFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £4.95204
  • Cut Tape (CT)  : LT3092MPST#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,864 - Immediate
  • Unit Price: £9.29000
  • Tube  : LT3092MPST#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,465 - Immediate
  • Unit Price: £8.90000

LT3092MPST#TRPBF

Datasheet
Digi-Key Part Number LT3092MPST#TRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT3092MPST#TRPBF
Copy  
Description IC PROG CURRENT SOURCE SOT223-3
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Source Regulator 200mA SOT-223-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Function Current Source
Sensing Method -
Accuracy ±1%
Voltage - Input 1.2V ~ 40V
Current - Output 200mA
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-3
Base Part Number LT3092
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OPA320AIDBVT

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

£1.86000 Details

SN74LVC2G74DCURG4

IC FF D-TYPE SNGL 1BIT US8

Texas Instruments

£0.49000 Details

PESD5V0L1BA,135

TVS DIODE 5V 33V SOD323

Nexperia USA Inc.

£0.27000 Details

MCP4728T-E/UN

IC DAC 12BIT V-OUT 10MSOP

Microchip Technology

£1.47000 Details

LT3089EFE#PBF

IC REG LIN POS ADJ 800MA 16TSSOP

Linear Technology/Analog Devices

£4.14000 Details

F0805B0R25FWTR

FUSE BOARD MNT 250MA 63VDC 0805

AVX Corporation

£0.37000 Details
Additional Resources
Standard Package 1
Other Names LT3092MPST#TRPBFDKR