Add To Favorites
LT3085IDCB#TRMPBF Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (2x3)
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.99000 £3.99
25 2.64600 £66.15
100 2.18780 £218.78
250 2.07840 £519.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LT3085IDCB#TRMPBFDKR-ND
Copy   LT3085IDCB#TRMPBFDKR-ND
Quantity Available 2,329
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT3085IDCB#TRMPBF

Copy   LT3085IDCB#TRMPBF
Description IC REG LINEAR POS ADJ 500MA 6DFN
Copy   IC REG LINEAR POS ADJ 500MA 6DFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (2x3)

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output  500mA 6-DFN (2x3)
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 0V
Voltage - Output (Max) 36V
Voltage Dropout (Max) 0.45V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 10.1µA
Current - Supply (Max) 1mA
PSRR 90dB ~ 20dB (120Hz ~ 1MHz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x3)
Base Part Number LT3085
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC2000AIY-16#PBF - Linear Technology/Analog Devices | LTC2000AIY-16#PBF-ND DigiKey Electronics
  • LTC2000AIY-16#PBF
  • Linear Technology/Analog Devices
  • IC DAC 16BIT A-OUT 170BGA
  • Unit Price £119.85000
  • LTC2000AIY-16#PBF-ND
  • LT3090IDD#TRPBF - Linear Technology/Analog Devices | LT3090IDD#TRPBFCT-ND DigiKey Electronics
  • LT3090IDD#TRPBF
  • Linear Technology/Analog Devices
  • IC REG LIN NEG ADJ 600MA 10DFN
  • Unit Price £5.23000
  • LT3090IDD#TRPBFCT-ND
  • LTC6952IUKG#PBF - Linear Technology/Analog Devices | LTC6952IUKG#PBF-ND DigiKey Electronics
  • LTC6952IUKG#PBF
  • Linear Technology/Analog Devices
  • IC CLOCK MULTI 52QFN
  • Unit Price £25.24000
  • LTC6952IUKG#PBF-ND
  • AD5142ABCPZ100-RL7 - Analog Devices Inc. | AD5142ABCPZ100-RL7CT-ND DigiKey Electronics
  • AD5142ABCPZ100-RL7
  • Analog Devices Inc.
  • IC DGTL POT 100KOHM 16LFCSP
  • Unit Price £3.73000
  • AD5142ABCPZ100-RL7CT-ND
  • ADA4932-1YCPZ-R2 - Analog Devices Inc. | ADA4932-1YCPZ-R2CT-ND DigiKey Electronics
  • ADA4932-1YCPZ-R2
  • Analog Devices Inc.
  • IC OPAMP DIFF 1 CIRCUIT 16LFCSP
  • Unit Price £7.45000
  • ADA4932-1YCPZ-R2CT-ND
Additional Resources
Standard Package ? 1
Other Names LT3085IDCB#TRMPBFDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3085IDCB#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: £1.97234
  • Cut Tape (CT) ? : LT3085IDCB#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,329 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: £3.99000
  • Tape & Reel (TR) ? : LT3085IDCB#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: £1.92970

06:50:29 8/24/2019