Add To Favorites
LT1910IS8#TRPBF High-Side Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.04000 £4.04
25 3.60800 £90.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT1910IS8#TRPBFCT-ND
Copy   LT1910IS8#TRPBFCT-ND
Quantity Available 8,607
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT1910IS8#TRPBF

Copy   LT1910IS8#TRPBF
Description IC MOSFET DRIVER HI-SIDE 8-SOIC
Copy   IC MOSFET DRIVER HI-SIDE 8-SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

High-Side Gate Driver IC Non-Inverting 8-SOIC

Copy   High-Side Gate Driver IC Non-Inverting 8-SOIC
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration High-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 8V ~ 48V
Logic Voltage - VIL, VIH 0.7V, 3.5V
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
Rise / Fall Time (Typ) -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LT1910
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • DC2307A
  • Linear Technology/Analog Devices
  • EVAL BOARD FOR LT1910
  • Unit Price £77.62000
  • DC2307A-ND
You May Also Be Interested In
  • LTC4412HVIS6#TRPBF - Linear Technology/Analog Devices | LTC4412HVIS6#TRPBFCT-ND DigiKey Electronics
  • LTC4412HVIS6#TRPBF
  • Linear Technology/Analog Devices
  • IC OR CTRLR SRC SELECT TSOT23-6
  • Unit Price £3.04000
  • LTC4412HVIS6#TRPBFCT-ND
  • LT1910IS8#PBF - Linear Technology/Analog Devices | LT1910IS8#PBF-ND DigiKey Electronics
  • LT1910IS8#PBF
  • Linear Technology/Analog Devices
  • IC MOSFET DRIVER HI-SIDE 8-SOIC
  • Unit Price £3.51000
  • LT1910IS8#PBF-ND
  • LT3650EMSE-4.2#TRPBF - Linear Technology/Analog Devices | LT3650EMSE-4.2#TRPBFCT-ND DigiKey Electronics
  • LT3650EMSE-4.2#TRPBF
  • Linear Technology/Analog Devices
  • IC CHARGER LI-ION 4.2V 2A 12MSOP
  • Unit Price £5.30000
  • LT3650EMSE-4.2#TRPBFCT-ND
  • PS2801-1-F3-A - CEL | PS2801-1ACT-ND DigiKey Electronics
  • PS2801-1-F3-A
  • CEL
  • OPTOISOLATOR 2.5KV TRANS 4-SSOP
  • Unit Price £0.72000
  • PS2801-1ACT-ND
  • LT1161ISW#PBF - Linear Technology/Analog Devices | LT1161ISW#PBF-ND DigiKey Electronics
  • LT1161ISW#PBF
  • Linear Technology/Analog Devices
  • IC MOSFET DRIVER N-CH QUAD20SOIC
  • Unit Price £6.09000
  • LT1161ISW#PBF-ND
Additional Resources
Standard Package ? 1
Other Names LT1910IS8#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1910IS8#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: £2.21148
  • Digi-Reel® ? : LT1910IS8#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,607 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LT1910IS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,798 - Immediate
  • Unit Price: £3.51000

14:10:47 2/16/2019