GBP | USD

7021-D-N-500 500mA 32V (Max) Constant Current LED Driver Buck Topology 1 Output
Non-Stock

7021-D-N-500

Datasheet
Digi-Key Part Number 788-1017-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7021-D-N-500
Copy  
Description LED SUPP CC BUCK 32V 500MA 7SIP
Copy  
Detailed Description

500mA 32V (Max) Constant Current LED Driver Buck Topology 1 Output

Copy  
Customer Reference
Documents & Media
Datasheets 7021,23 BuckPlus
Product Attributes
Type Description Select All
Categories
Manufacturer LEDdynamics Inc.
Series BuckPlus™ 7021
Packaging Bulk 
Part Status Obsolete
Type Constant Current
Topology Buck
Number of Outputs 1
Voltage - Input (Min) 5V
Voltage - Input (Max) 32V
Voltage - Output 32V (Max)
Current - Output (Max) 500mA
Power (Watts) 16W
Dimming -
Features Remote On/Off, SCP
Operating Temperature -40°C ~ 80°C
Efficiency 95%
Mounting Type Through Hole
Package / Case 7-SIP Module
Size / Dimension 0.83" L x 0.83" W x 0.43" H (21.1mm x 21.1mm x 10.9mm)
Approval Agency -
Weight -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25
Other Names 788-1017