GBP | USD
Favorite

TGF40-07870787-039 Thermal Pad Purple 199.90mm x 199.90mm Square Tacky - Both Sides
In Stock: 16
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 25.11000 £25.11
10 23.63600 £236.36

Submit a request for quotation on quantities greater than those displayed.

TGF40-07870787-039

Datasheet
Digi-Key Part Number 1798-1263-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TGF40-07870787-039
Copy  
Description THERM PAD 199.9MMX199.9MM PURPLE
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Thermal Pad Purple 199.90mm x 199.90mm Square Tacky - Both Sides

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Leader Tech Inc.
Series TGF40
Part Status Active
Usage -
Type Gap Filler Pad, Sheet
Shape Square
Outline 199.90mm x 199.90mm
Thickness 0.0390" (0.991mm)
Material Aluminum Oxide filled Silicone
Adhesive Tacky - Both Sides
Backing, Carrier -
Color Purple
Thermal Resistivity 0.75°C/W
Thermal Conductivity 4.0W/m-K
Shelf Life 24 Months
Shelf Life Start -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25
Other Names 1798-1263