GBP | USD
Favorite

SMG118118R-0.118
Price & Procurement
3,518 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.68000 £0.68
10 0.59300 £5.93
25 0.55720 £13.93
100 0.45470 £45.47
250 0.42232 £105.58
500 0.35944 £179.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1798-1286-2-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 1,800 - Immediate
  • Unit Price: £0.28322
  • Digi-Reel®  : 1798-1286-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,518 - Immediate
  • Unit Price: Digi-Reel®

SMG118118R-0.118

Datasheet
Digi-Key Part Number 1798-1286-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMG118118R-0.118
Copy  
Description SURFACE MOUNT GASKET
Copy  
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SMG Series Datasheet
Environmental Information Leader Tech RoHS3
Featured Product Surface Mount Gaskets (SMG)
Product Attributes
Type Description Select All
Categories
Manufacturer Leader Tech Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Film Over Foam
Shape Square
Width 0.118" (3.00mm)
Length 0.118" (3.00mm)
Height 0.118" (3.00mm)
Material Polyurethane Foam, Tin-Copper Polyester (SN/CU)
Plating -
Plating - Thickness -
Attachment Method -
Operating Temperature -
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMG098118R-0.098

SURFACE MOUNT GASKET

Leader Tech Inc.

£0.64000 Details

SMG157256R-0.276

SURFACE MOUNT GASKET

Leader Tech Inc.

£0.72000 Details
Additional Resources
Standard Package 1
Other Names 1798-1286-1