GBP | USD
Favorite

SMG098118R-0.098
Price & Procurement
1,908 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.65000 £0.65
10 0.57100 £5.71
25 0.53640 £13.41
100 0.43780 £43.78
250 0.40664 £101.66
500 0.34606 £173.03
1,000 0.27685 £276.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1798-1284-2-ND
  • Minimum Quantity: 2,100
  • Quantity Available: 0
  • Unit Price: £0.32022
  • Digi-Reel®  : 1798-1284-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,908 - Immediate
  • Unit Price: Digi-Reel®

SMG098118R-0.098

Datasheet
Digi-Key Part Number 1798-1284-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMG098118R-0.098
Copy  
Description SURFACE MOUNT GASKET
Copy  
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SMG Series Datasheet
Environmental Information Leader Tech RoHS3
Featured Product Surface Mount Gaskets (SMG)
Product Attributes
Type Description Select All
Categories
Manufacturer Leader Tech Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Film Over Foam
Shape Rectangle
Width 0.118" (3.00mm)
Length 0.098" (2.50mm)
Height 0.098" (2.50mm)
Material Polyurethane Foam, Tin-Copper Polyester (SN/CU)
Plating -
Plating - Thickness -
Attachment Method -
Operating Temperature -
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

67SLG030030050PI00

METAL FILM OVER FOAM CONTACTS

Laird Technologies EMI

£0.37000 Details

SMG118118R-0.118

SURFACE MOUNT GASKET

Leader Tech Inc.

£0.68000 Details

3029040030025

WE-SMGS SURFACE MOUNT SOLDERABLE

Würth Elektronik

£0.44000 Details

3029040030030

WE-SMGS SURFACE MOUNT SOLDERABLE

Würth Elektronik

£0.47000 Details
Additional Resources
Standard Package 1
Other Names 1798-1284-1