GBP | USD
Favorite

A2235H SiRFstarIV™ RF Receiver GPS 1.575GHz -163dBm On-Board, Patch Module
Price & Procurement
5,732 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 14.82000 £14.82
10 13.41400 £134.14
25 12.35480 £308.87
100 11.29570 £1,129.57
250 10.58972 £2,647.43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£14.82000

Excludes VAT

£17.78400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1829-A2235-HTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: £8.82478
  • Digi-Reel®  : 1829-A2235-HDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,732 - Immediate
  • Unit Price: Digi-Reel®

A2235H

Datasheet
Digi-Key Part Number 1829-A2235-HCT-ND
Copy  
Manufacturer

Lantronix, Inc.

Copy  
Manufacturer Part Number A2235H
Copy  
Description RF RCVR GPS 1.575GHZ MODULE
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SiRFstarIV™ RF Receiver GPS 1.575GHz -163dBm On-Board, Patch Module

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Lantronix, Inc.
Series SiRFstarIV™
Packaging Cut Tape (CT) 
Part Status Active
Frequency 1.575GHz
Sensitivity -163dBm
Data Rate (Max) -
Modulation or Protocol GPS
Applications General Purpose
Current - Receiving 56mA
Data Interface SPI
Memory Size -
Antenna Connector On-Board, Patch
Features -
Voltage - Supply 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Module
Supplier Device Package Module
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

A2235HB04

EVAL BOARD GPS SIRFSTARIV

Lantronix, Inc.

£134.68000 Details
You May Also Be Interested In

SAM-M8Q-0-10

RF RX GALILEO 1.575GHZ/1.602GHZ

U-Blox

£18.52000 Details

M20050-1

RF RCVR GPS 1.575GHZ MODULE

Antenova

£12.99000 Details

EA-ACC-023

RF RCVR GPS 1575.42MHZ MODULE

Embedded Artists

£28.71000 Details

CAM-M8Q-0

RF RCVR GNSS/GPS 1.575GHZ MODULE

U-Blox

£18.52000 Details

A2235HB04

EVAL BOARD GPS SIRFSTARIV

Lantronix, Inc.

£134.68000 Details

EL.1A

EDGE LOCATE GNSS RTK BOARD

Taoglas Limited

£354.13000 Details
Additional Resources
Standard Package 1
Other Names 1530-1011-1
1530-1011-1-ND
1829-A2235-HCT