GBP | USD
Favorite

Price & Procurement
100,550 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.07000 £0.07
10 0.05900 £0.59
25 0.05360 £1.34
50 0.03920 £1.96
100 0.03390 £3.39
250 0.02676 £6.69
500 0.02260 £11.30
1,000 0.01904 £19.04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.07000

Excludes VAT

£0.08400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 240-2549-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: £0.01785
  • Cut Tape (CT)  : 240-2549-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 100,550 - Immediate
  • Unit Price: £0.07000

LI0805G201R-10

Datasheet
Digi-Key Part Number 240-2549-6-ND
Copy  
Manufacturer

Laird-Signal Integrity Products

Copy  
Manufacturer Part Number LI0805G201R-10
Copy  
Description FERRITE BEAD 200 OHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

200 Ohms @ 100MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 700mA 300mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series LI
Packaging Digi-Reel® 
Part Status Active
Filter Type Power, Signal Line
Number of Lines 1
Impedance @ Frequency 200 Ohms @ 100MHz
Current Rating (Max) 700mA
DC Resistance (DCR) (Max) 300mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kits

K-202LF EMI CHIP

KIT EMI FERRITE BEAD CHIP SMD

Laird-Signal Integrity Products

£50.51000 Details
You May Also Be Interested In

ILHB0805ER121V

FERRITE BEAD 120 OHM 0805 1LN

Vishay Dale

£0.08000 Details
Additional Resources
Standard Package 1
Other Names 240-2549-6