GBP | USD
Favorite

450-0159R Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.1 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Price & Procurement
4,123 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 11.19000 £11.19
50 10.36740 £518.37
100 9.54890 £954.89
1,000 8.26918 £8,269.18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£11.19000

Excludes VAT

£13.42800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 450-0159RTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: £8.26918
  • Digi-Reel®  : 450-0159RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,123 - Immediate
  • Unit Price: Digi-Reel®

450-0159R

Datasheet
Digi-Key Part Number 450-0159RCT-ND
Copy  
Manufacturer

Laird Connectivity Inc.

Copy  
Manufacturer Part Number 450-0159R
Copy  
Description RX TXRX MODULE WIFI U.FL SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.1 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets Sterling-LWB Module Datasheet
HTML Datasheet Sterling-LWB Module Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Laird Connectivity Inc.
Series Sterling-LWB™
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Bluetooth, WiFi
Protocol 802.11b/g/n, Bluetooth v4.1
Modulation CCK, GFSK, OFDM
Frequency 2.4GHz
Data Rate 65Mbps
Power - Output 19dBm
Sensitivity -92dBm
Serial Interfaces SPI, UART
Antenna Type Antenna Not Included, U.FL
Utilized IC / Part BCM4343W
Memory Size -
Voltage - Supply 3V ~ 3.6V
Current - Receiving 35mA
Current - Transmitting 29mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 151-SMD Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

450-0159C

RX TXRX MOD WIFI SURFACE MOUNT

Laird Connectivity Inc.

£10.50080 Details

ESD108B1CSP0201XTSA1

TVS DIODE 5.5V 41V WLL-2-1

Infineon Technologies

£0.15000 Details

2450AT18D0100E

RF ANT 2.4GHZ CHIP SOLDER SMD

Johanson Technology Inc.

£0.67000 Details

450-0148C

RX TXRX MODULE WIFI U.FL SMD

Laird Connectivity Inc.

£11.78000 Details

5055680571

CONN HEADER SMD 5POS 1.25MM

Molex

£0.56000 Details

BD49K55G-TL

IC SUPERVISOR 1 CHANNEL 3SSOP

Rohm Semiconductor

£0.26000 Details
Additional Resources
Standard Package 1
Other Names 450-0159RCT