GBP | USD

Price & Procurement
0 In Stock

ST3215SB32768E0HPWAA

Datasheet
Digi-Key Part Number 478-5429-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ST3215SB32768E0HPWAA
Copy  
Description CRYSTAL 32.7680KHZ 9PF SMD
Copy  
Detailed Description

32.768kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ST3215SB Series Datasheet
Featured Product AVX's Surface Mount Crystal Resonator
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series ST3215SB, Kyocera
Packaging Digi-Reel® 
Part Status Obsolete
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 90 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-5429-6