GBP | USD

Photo Not Available
KT3225T32768DAW33T 32.768kHz TCXO CMOS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Available To Order
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
3,000 2.72363 £8,170.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.72363

Excludes VAT

£3.26836

Includes VAT

KT3225T32768DAW33T

Datasheet
Digi-Key Part Number KT3225T32768DAW33T-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number KT3225T32768DAW33T
Copy  
Description XTAL OSC TCXO 32.7680KHZ CMOS
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

32.768kHz TCXO CMOS Oscillator 3.3V Enable/Disable 8-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets KT3225T Series Datasheet
HTML Datasheet KT3225T Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KT3225T
Packaging Tape & Reel (TR) 
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 32.768kHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±3.8ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 5.5µA
Ratings -
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KT3225T32768EAW30TAA

XTAL OSC TCXO 32.7680KHZ CMOS

Kyocera International Inc. Electronic Components

£3.68000 Details

ECS-327TXO-33-TR

XTAL OSC TCXO 32.768KHZ 3.3V SMD

ECS Inc.

£3.10000 Details

ECS-327TXO-30-TR

OSC TCXO 32.768KHZ 3.0V SMD

ECS Inc.

£3.10000 Details
Additional Resources
Standard Package 3,000
Other Names Q8702856