GBP | USD
Favorite

KC2520B48.0000C10E00 48MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
20,952 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.17000 £1.17
10 1.12200 £11.22
50 1.09640 £54.82
100 0.93970 £93.97
500 0.91358 £456.79
1,000 0.77001 £770.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-4782-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: £0.70001
  • Cut Tape (CT)  : 478-4782-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,952 - Immediate
  • Unit Price: £1.17000

KC2520B48.0000C10E00

Datasheet
Digi-Key Part Number 478-4782-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KC2520B48.0000C10E00
Copy  
Description XTAL OSC XO 48.0000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

48MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC2520B-C1, Kyocera
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 48MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6V ~ 3.63V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 6mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ASE-48.000MHZ-LC-T

XTAL OSC XO 48.0000MHZ CMOS SMD

Abracon LLC

£1.01000 Details
Additional Resources
Standard Package 1
Other Names 478-4782-6