GBP | USD
Favorite

KC2520B12.0000C10E00 12MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
9,289 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.00000 £1.00
10 0.95400 £9.54
50 0.93120 £46.56
100 0.79820 £79.82
500 0.77606 £388.03
1,000 0.65410 £654.10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.00000

Excludes VAT

£1.20000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-6295-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: £0.65411
  • Cut Tape (CT)  : 478-6295-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,289 - Immediate
  • Unit Price: £1.00000

KC2520B12.0000C10E00

Datasheet
Digi-Key Part Number 478-6295-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KC2520B12.0000C10E00
Copy  
Description XTAL OSC XO 12.0000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

12MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC2520B-C1
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 12MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6V ~ 3.63V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 3.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

93LC56BT-I/OT

IC EEPROM 2K SPI 2MHZ SOT23-6

Microchip Technology

£0.17000 Details

1825219-6

SWITCH TOGGLE SPDT 0.4VA 20V

TE Connectivity ALCOSWITCH Switches

£9.48000 Details

5988091107F

LED BLUE CLEAR 0603 SMD

Dialight

£0.53000 Details

CY7C65642-48AXCT

IC CONTROLLER USB 48TQFP

Cypress Semiconductor Corp

£2.89000 Details

EVQ-PAG04M

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

£0.08960 Details

DFLS1150-7

DIODE SCHOTTKY 150V POWERDI123

Diodes Incorporated

£0.41000 Details
Additional Resources
Standard Package 1
Other Names 478-6295-6