GBP | USD
Favorite

CX5032GB16000H0HPQZ1 16MHz ±20ppm Crystal 12pF 100 Ohms 2-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1,000 0.34201 £342.01
3,000 0.33061 £991.82
5,000 0.31921 £1,596.03
10,000 0.30781 £3,078.05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.34201

Excludes VAT

£0.41041

Includes VAT

Alternate Package
  • Cut Tape (CT)  : 1253-1376-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.65000
  • Digi-Reel®  : 1253-1376-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

CX5032GB16000H0HPQZ1

Datasheet
Digi-Key Part Number 1253-1376-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX5032GB16000H0HPQZ1
Copy  
Description CRYSTAL 16.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16MHz ±20ppm Crystal 12pF 100 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets CX5032GB0yyyyyH0HPQZ1 Spec
PCN Assembly/Origin Multiple Devices 12/Nov/2014
HTML Datasheet CX5032GB0yyyyyH0HPQZ1 Spec
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX5032GB, Kyocera
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 1253-1376-2