GBP | USD
Favorite

CX3225SB48000D0FPJC1 48MHz ±10ppm Crystal 8pF 23 Ohms 4-SMD, No Lead
Price & Procurement
12,937 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.92000 £0.92
10 0.81200 £8.12
50 0.75880 £37.94
100 0.67060 £67.06
500 0.63526 £317.63
1,000 0.52938 £529.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1377-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: £0.46522
  • Cut Tape (CT)  : 1253-1377-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,937 - Immediate
  • Unit Price: £0.92000

CX3225SB48000D0FPJC1

Datasheet
Digi-Key Part Number 1253-1377-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB48000D0FPJC1
Copy  
Description CRYSTAL 48.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

48MHz ±10ppm Crystal 8pF 23 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SB48000D0FPJC1
PCN Assembly/Origin Mult Series Assembly Chg 6/Aug/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 23 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI5341A-D-GM

IC BASE/BLANK PROTOTYPE 64QFN

Silicon Labs

£12.38000 Details

SI5340A-D-GM

IC BASE/BLANK PROTOTYPE 44QFN

Silicon Labs

£10.53000 Details

0878321420

CONN HEADER SMD 14POS 2MM

Molex

£1.40000 Details

SI5341B-D-GM

IC JITTER ATTENUATOR/MULTIPLEXER

Silicon Labs

£10.77000 Details

0022112032

CONN HEADER VERT 3POS 2.54MM

Molex

£0.43000 Details

TPS51200DRCR

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

£0.66000 Details
Additional Resources
Standard Package 1
Other Names 1253-1377-6