GBP | USD
Favorite

CX3225SB40000D0GPSCC 40MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Available To Order
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
3,000 0.29613 £888.38

Submit a request for quotation on quantities greater than those displayed.

CX3225SB40000D0GPSCC

Datasheet
Digi-Key Part Number CX3225SB40000D0GPSCC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB40000D0GPSCC
Copy  
Description CRYSTAL 40.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

40MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±50ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX3225SB40000D0FLJCC

CRYSTAL 40.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

£0.59000 Details

3M5557-3MMSQ-100

TAPE INDICAT 0.12"X 0.12" 100PK

3M (TC)

£38.23000 Details

DS90LV012ATMF/NOPB

IC RECEIVER 0/1 SOT23-5

Texas Instruments

£0.83000 Details

CX3225SB40000D0FFFCC

CRYSTAL 40.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

£0.65000 Details

CX3225SB40000D0FPLCC

CRYSTAL 40.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

£0.65000 Details

BU2092FV-E2

IC DRIVER 12/0 20SSOP

Rohm Semiconductor

£1.60000 Details
Additional Resources
Standard Package 3,000