GBP | USD
Favorite

Photo Not Available
CX3225SB25000D0KPSC1 25MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
222 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.43000 £0.43
10 0.35800 £3.58
50 0.32140 £16.07
100 0.28570 £28.57
500 0.27142 £135.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1253-2002-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.20778
  • Digi-Reel®  : 1253-2002-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 222 - Immediate
  • Unit Price: Digi-Reel®

CX3225SB25000D0KPSC1

Datasheet
Digi-Key Part Number 1253-2002-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB25000D0KPSC1
Copy  
Description CRYSTAL UNIT, 3.2X2.5X0.55MM SIZ
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

25MHz ±30ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SB25000D0KPSC1 Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KSZ8091RNACA-TR

IC TRANSCEIVER FULL 1/1 24QFN

Microchip Technology

£0.92000 Details

CX3225CA12000D0KPSC1

CRYSTAL UNIT, 3.2X2.5X0.8MM SIZE

Kyocera International Inc. Electronic Components

£0.56000 Details

MB85RS1MTPNF-G-JNERE1

IC FRAM 1M SPI 40MHZ 8SOP

Fujitsu Electronics America, Inc.

£4.32000 Details

FA-238 25.0000MD30V-W

SMDCRYSTAL 25MHZ 12PF SMD

EPSON

£0.16810 Details

AT24MAC402-SSHM-T

IC EEPROM 2K I2C 1MHZ 8SOIC

Microchip Technology

£0.21000 Details

ACS722LLCTR-10AB-T

SENSOR CURRENT HALL 10A AC/DC

Allegro MicroSystems

£3.75000 Details
Additional Resources
Standard Package 1
Other Names 1253-2002-1