GBP | USD
Favorite

CX3225SB25000D0FFFCC 25MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
10,133 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.61000 £0.61
10 0.54100 £5.41
50 0.50580 £25.29
100 0.44700 £44.70
500 0.42350 £211.75
1,000 0.35292 £352.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1353-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: £0.31014
  • Cut Tape (CT)  : 1253-1353-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,133 - Immediate
  • Unit Price: £0.61000

CX3225SB25000D0FFFCC

Datasheet
Digi-Key Part Number 1253-1353-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB25000D0FFFCC
Copy  
Description CRYSTAL 25.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

25MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CP2130-F01-GM

IC USB TO SPI BRIDGE 24QFN

Silicon Labs

£1.38000 Details

ASFL3-25.000MHZ-EK-T

XTAL OSC XO 25.0000MHZ CMOS SMD

Abracon LLC

£1.42000 Details

923345-01-C

JUMPER PREFORM 0.1" 22AWG 200PCS

3M

£16.33000 Details

NY PMS 440 0038 PH

MACHINE SCREW PAN PHILLIPS 4-40

B&F Fastener Supply

£0.06880 Details

ABM10-25.000MHZ-E20-T

CRYSTAL 25.0000MHZ 10PF SMD

Abracon LLC

£1.23000 Details

PBC03SAAN

CONN HEADER VERT 3POS 2.54MM

Sullins Connector Solutions

£0.23000 Details
Additional Resources
Standard Package 1
Other Names 1253-1353-6