GBP | USD
Favorite

CX3225SB24576H0FLJCC 24.576MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Price & Procurement
5,208 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.55000 £0.55
10 0.48400 £4.84
50 0.45160 £22.58
100 0.39910 £39.91
500 0.37814 £189.07
1,000 0.31511 £315.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1748-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.27691
  • Cut Tape (CT)  : 1253-1748-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,208 - Immediate
  • Unit Price: £0.55000

CX3225SB24576H0FLJCC

Datasheet
Digi-Key Part Number 1253-1748-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB24576H0FLJCC
Copy  
Description CRYSTAL 24.5760MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24.576MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SB Series Spec
HTML Datasheet CX3225SB Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24.576MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

9HT10-32.768KBZF-T

CRYSTAL 32.7680KHZ 12.5PF SMD

TXC CORPORATION

£0.45000 Details

ECS-3225MV-120-CN-TR

XTAL OSC XO 12.0000MHZ HCMOS SMD

ECS Inc.

£0.74000 Details

74LVC1G3157GW,125

IC MUX/DEMUX 2X1 6TSSOP

Nexperia USA Inc.

£0.26000 Details

ABM10AIG-25.000MHZ-4Z-T3

CRYSTAL 25MHZ 10PF SMD

Abracon LLC

£1.04000 Details

ABM8AIG-40.000MHZ-12-2Z-T3

CRYSTAL 40MHZ 12PF SMD

Abracon LLC

£0.99000 Details
Additional Resources
Standard Package 1
Other Names 1253-1748-6