GBP | USD
Favorite

CX3225SB24000D0FFJCC 24MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
5,435 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.65000 £0.65
10 0.57700 £5.77
50 0.53920 £26.96
100 0.47650 £47.65
500 0.45144 £225.72
1,000 0.37621 £376.21

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.65000

Excludes VAT

£0.78000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1352-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.33061
  • Cut Tape (CT)  : 1253-1352-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,435 - Immediate
  • Unit Price: £0.65000

CX3225SB24000D0FFJCC

Datasheet
Digi-Key Part Number 1253-1352-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB24000D0FFJCC
Copy  
Description CRYSTAL 24.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-1352-6