GBP | USD
Favorite

CX3225SB16000D0FPLCC 16MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Price & Procurement
7,548 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.64000 £0.64
10 0.57000 £5.70
50 0.53280 £26.64
100 0.47090 £47.09
500 0.44608 £223.04
1,000 0.37173 £371.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1362-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: £0.32667
  • Cut Tape (CT)  : 1253-1362-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,548 - Immediate
  • Unit Price: £0.64000

CX3225SB16000D0FPLCC

Datasheet
Digi-Key Part Number 1253-1362-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB16000D0FPLCC
Copy  
Description CRYSTAL 16.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SByyyyyD0FPLCC Series Specification
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX3225SB25000D0FPLCC

CRYSTAL 25.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

£0.64000 Details
Additional Resources
Standard Package 1
Other Names 1253-1362-6