GBP | USD
Favorite

CX3225SB14745H0KPQCC 14.745MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Price & Procurement
62,789 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.50000 £0.50
10 0.42000 £4.20
50 0.37820 £18.91
100 0.33610 £33.61
500 0.31932 £159.66
1,000 0.26889 £268.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1699-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: £0.22917
  • Cut Tape (CT)  : 1253-1699-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,789 - Immediate
  • Unit Price: £0.50000

CX3225SB14745H0KPQCC

Datasheet
Digi-Key Part Number 1253-1699-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB14745H0KPQCC
Copy  
Description CRYSTAL 14.7450MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

14.745MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SB14745H0KPQCC Spec
PCN Assembly/Origin Mult Series Assembly Chg 6/Aug/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 14.745MHz
Frequency Stability -
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX3225SB12288D0FLJCC

CRYSTAL 12.2880MHZ 8PF SMD

Kyocera International Inc. Electronic Components

£0.55000 Details
Additional Resources
Standard Package 1
Other Names 1253-1699-6