GBP | USD
Favorite

CX3225SB12288H0FLJCC 12.288MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
3,000 0.27438 £823.13
6,000 0.26492 £1,589.49
15,000 0.25545 £3,831.81

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.27438

Excludes VAT

£0.32926

Includes VAT

Alternate Package
  • Cut Tape (CT)  : 1253-1736-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,111 - Immediate
  • Unit Price: £0.49000
  • Digi-Reel®  : 1253-1736-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,111 - Immediate
  • Unit Price: Digi-Reel®

CX3225SB12288H0FLJCC

Datasheet
Digi-Key Part Number 1253-1736-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB12288H0FLJCC
Copy  
Description CRYSTAL 12.2880MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12.288MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SB Series Spec
PCN Assembly/Origin Mult Series Assembly Chg 6/Aug/2018
HTML Datasheet CX3225SB Series Spec
EDA / CAD Models CX3225SB12288H0FLJCC by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 12.288MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPA1517DWPR

IC AMP CLASS AB STER 6W 20SOPWR

Texas Instruments

£2.65000 Details
Additional Resources
Standard Package 3,000
Other Names 1253-1736-2