GBP | USD
Favorite

CX3225SB12000D0FFJCC 12MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Price & Procurement
3,445 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.55000 £0.55
10 0.48700 £4.87
50 0.45560 £22.78
100 0.40270 £40.27
500 0.38148 £190.74
1,000 0.31790 £317.90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.55000

Excludes VAT

£0.66000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1350-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.30730
  • Cut Tape (CT)  : 1253-1350-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,445 - Immediate
  • Unit Price: £0.55000

CX3225SB12000D0FFJCC

Datasheet
Digi-Key Part Number 1253-1350-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB12000D0FFJCC
Copy  
Description CRYSTAL 12.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX3225SB12000D0GZJC1

CRYSTAL 12.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

£0.45000 Details
Additional Resources
Standard Package 1
Other Names 1253-1350-6