GBP | USD
Favorite

CX3225CA16000D0HSSCC 16MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Price & Procurement
66 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.72000 £0.72
10 0.63800 £6.38
50 0.59620 £29.81
100 0.52690 £52.69
500 0.49914 £249.57
1,000 0.41594 £415.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1138-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.36553
  • Cut Tape (CT)  : 1253-1138-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 66 - Immediate
  • Unit Price: £0.72000

CX3225CA16000D0HSSCC

Datasheet
Digi-Key Part Number 1253-1138-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225CA16000D0HSSCC
Copy  
Description CRYSTAL 16.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225CA Series Spec
CX3225CA Series Datasheet
PCN Assembly/Origin Multiple Devices 12/Nov/2014
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225CA, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MS561101BA03-50

BAROMETRIC PRESSURE SENSOR

TE Connectivity Measurement Specialties

£9.53000 Details

TPS62152RGTR

IC REG BUCK 3.3V 1A 16QFN

Texas Instruments

£1.43000 Details

MLX80020KDC-BAA-000-RE

IC TRANSCEIVER FULL 1/1 8SOIC

Melexis Technologies NV

£0.65000 Details

HSMG-C191

LED GREEN DIFFUSED CHIP SMD

Broadcom Limited

£0.36000 Details

ECS-.327-12.5-34QCS-TR

CRYSTAL 32.768KHZ 12.5PF SMD

ECS Inc.

£0.56000 Details

SQJ479EP-T1_GE3

MOSFET P-CH 80V 32A POWERPAKSO-8

Vishay Siliconix

£0.84000 Details
Additional Resources
Standard Package 1
Other Names 1253-1138-6
1254-1138-6
1254-1138-6-ND