GBP | USD
Favorite

CX2520SB13560D0GEJCC 13.56MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
In Stock: 1656
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.04000 £1.04
10 0.91600 £9.16
50 0.85620 £42.81
100 0.75670 £75.67
500 0.71690 £358.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1133-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £0.54311
  • Cut Tape (CT)  : 1253-1133-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,656 - Immediate
  • Unit Price: £1.04000

CX2520SB13560D0GEJCC

Datasheet
Digi-Key Part Number 1253-1133-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2520SB13560D0GEJCC
Copy  
Description CRYSTAL 13.5600MHZ 8PF SMD
Copy  
Detailed Description

13.56MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX2520SB Series
HTML Datasheet CX2520SB Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2520SB, Kyocera
Packaging Digi-Reel® 
Part Status Last Time Buy
Type MHz Crystal
Frequency 13.56MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-1133-6
1254-1133-6
1254-1133-6-ND