GBP | USD
Favorite

Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
3,000 0.37660 £1,129.81
6,000 0.36362 £2,181.70
15,000 0.35063 £5,259.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 1253-1121-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,569 - Immediate
  • Unit Price: £0.74000
  • Digi-Reel®  : 1253-1121-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,569 - Immediate
  • Unit Price: Digi-Reel®

CX2520DB16000D0FLJCC

Datasheet
Digi-Key Part Number 1253-1121-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2520DB16000D0FLJCC
Copy  
Description CRYSTAL 16.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX2520DB Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2520DB, Kyocera
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names 1253-1121-2