GBP | USD
Favorite

KDMIX-FS2-WS-B15TR-2.1 HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Price & Procurement
1,117 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.65000 £1.65
10 1.50100 £15.01
25 1.40920 £35.23
50 1.34800 £67.40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.65000

Excludes VAT

£1.98000

Includes VAT

Alternate Package

KDMIX-FS2-WS-B15TR-2.1

Digi-Key Part Number 2092-KDMIX-FS2-WS-B15TR-2.1CT-ND
Copy  
Manufacturer

Kycon, Inc.

Copy  
Manufacturer Part Number KDMIX-FS2-WS-B15TR-2.1
Copy  
Description CONN HDMI RECEPT SMT RA HI-TEMP
Copy  
Detailed Description

HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole

Copy  
Customer Reference
Documents & Media
Mfg CAD Models KDMIX-FS2-WS-B15TR-2.1.stp
KDMIX-FS2-WS-B15TR-2.1.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Kycon, Inc.
Series KDMIX
Packaging Cut Tape (CT) 
Part Status Active
Connector Type HDMI
Number of Contacts 19
Gender Receptacle
Specifications -
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Flange, Horizontal
Termination Solder
Features -
Ingress Protection -
Operating Temperature -
Number of Ports 1
Current Rating (Amps) 0.5A
Voltage - Rated -
Mating Cycles -
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2086581052

CONN RCPT HDMI V2.1 19POS SMD RA

Molex

£1.94000 Details

2000-1-2-23-00-BK

CONN RCPT HDMI 19POS SMD R/A

CNC Tech

£1.16000 Details

SS-53000-002

CONN RCPT HDMI 1.4 R/A W/FLANGE

Stewart Connector

£0.74000 Details

1746679-1

CONN RCPT HDMI 19POS PCB R/A

TE Connectivity AMP Connectors

£2.06000 Details

685119135725

CONN RCPT HDMI 19POS SMD R/A

Würth Elektronik

£2.53000 Details

1-1747981-5

CONN RCPT HDMI 19POS PNL MNT R/A

TE Connectivity AMP Connectors

£3.46000 Details
Additional Resources
Standard Package 1
Other Names 2092-KDMIX-FS2-WS-B15TR-2.1CT