SR732ATTD1R00F 1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
61,199 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.36000 £0.36
10 0.27200 £2.72
25 0.20680 £5.17
50 0.15360 £7.68
100 0.11420 £11.42
250 0.09652 £24.13
500 0.08274 £41.37
1,000 0.06303 £63.03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.36000

Excludes VAT

£0.43200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 2019-SR732ATTD1R00FTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: £0.05358

SR732ATTD1R00F

Datasheet
Digi-Key Part Number 2019-SR732ATTD1R00FCT-ND
Copy  
Manufacturer

KOA Speer Electronics, Inc.

Copy  
Manufacturer Part Number SR732ATTD1R00F
Copy  
Description RES 1 OHM 1% 1/3W 0805
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series SR73
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1 Ohms
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
Base Part Number SR732A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-SR732ATTD1R00FCT