GBP | USD

Photo Not Available
RN731ETTP1002B25 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film
Price & Procurement
6,542 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.38000 £0.38
10 0.29600 £2.96
100 0.12430 £12.43
1,000 0.06856 £68.56
2,500 0.06428 £160.69
5,000 0.05828 £291.39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.38000

Excludes VAT

£0.45600

Includes VAT

Alternate Package

RN731ETTP1002B25

Datasheet
Digi-Key Part Number 2019-RN731ETTP1002B25CT-ND
Copy  
Manufacturer

KOA Speer Electronics, Inc.

Copy  
Manufacturer Part Number RN731ETTP1002B25
Copy  
Description RES 10K OHM 0.1% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KOA Speer Electronics, Inc.
Series RN73
Packaging Cut Tape (CT) 
Part Status Active
Resistance 10 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Base Part Number RN731E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2019-RN731ETTP1002B25CT