GBP | USD
Favorite

1808B102K202NT 1000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Price & Procurement
22,552 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.59000 £0.59
10 0.43300 £4.33
100 0.29690 £29.69
500 0.23500 £117.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

1808B102K202NT

Datasheet
Digi-Key Part Number 1763-1106-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1808B102K202NT
Copy  
Description CAP CER 1000PF 2KV X7R 1808
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)

Copy  
Documents & Media
Datasheets Commercial Chip, X7R
EDA / CAD Models 1808B102K202NT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.065" (1.65mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1763-1106-6