GBP | USD
Favorite

65621 Handle
In Stock: 24
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.61000 £5.61
5 5.33000 £26.65
10 4.76800 £47.68
25 4.62800 £115.70

Submit a request for quotation on quantities greater than those displayed.

65621

Datasheet
Digi-Key Part Number 65621-ND
Copy  
Manufacturer

Klein Tools, Inc.

Copy  
Manufacturer Part Number 65621
Copy  
Description HANDLE
Copy  
Detailed Description

Handle

Copy  
Customer Reference
Documents & Media
Datasheets Wrenches
PCN Obsolescence/ EOL DK OBS NOTICE
Product Attributes
Type Description Select All
Categories
Manufacturer Klein Tools, Inc.
Series -
Packaging Bulk 
Part Status Obsolete
Tool Type Handle
Tip Type -
Size -
Drive Size 1/4"
Length -
Features -
Weight 0.19 lb (86.18 g)
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 6
Other Names 65621-7