GBP | USD
Favorite

Price & Procurement
3,910 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.34000 £0.34
10 0.22400 £2.24
100 0.14990 £14.99
500 0.10366 £51.83
1,000 0.08638 £86.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.34000

Excludes VAT

£0.40800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1160-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.07334
  • Cut Tape (CT)  : 754-1160-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,910 - Immediate
  • Unit Price: £0.32000

APTD3216SYCK

Datasheet
Digi-Key Part Number 754-1160-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APTD3216SYCK
Copy  
Description LED YELLOW CLEAR 2SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APTD3216SYCK
Environmental Information Kingbright RoHS3
Mfg CAD Models APTD3216x.sldprt
APTD3216x.prt
APTD3216x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APTD3216SYCK
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 800mcd
Lens Style Round with Domed Top
Lens Size 1.60mm Dia
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 35°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 590nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 2-SMD
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.90mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APTD3216SURCK

LED RED CLEAR 2SMD

Kingbright

£0.32000 Details

APTD3216CGCK

LED GREEN CLEAR 2SMD

Kingbright

£0.35000 Details

APTD3216QBC/D

LED BLUE CLEAR 2SMD

Kingbright

£0.46000 Details

MCP73831T-2ACI/OT

IC BATT CNTL LI-ION 1CEL SOT23-5

Microchip Technology

£0.41000 Details

ATMEGA328P-AUR

IC MCU 8BIT 32KB FLASH 32TQFP

Microchip Technology

£1.54000 Details

EG1218

SWITCH SLIDE SPDT 200MA 30V

E-Switch

£0.48000 Details
Additional Resources
Standard Package 1
Other Names 754-1160-6