GBP | USD
Favorite

Price & Procurement
67,971 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.35000 £0.35
10 0.23100 £2.31
100 0.15400 £15.40
500 0.10650 £53.25
1,000 0.08875 £88.75

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.35000

Excludes VAT

£0.42000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1152-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 66,000 - Immediate
  • Unit Price: £0.07988
  • Cut Tape (CT)  : 754-1152-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,971 - Immediate
  • Unit Price: £0.35000

APTD3216CGCK

Datasheet
Digi-Key Part Number 754-1152-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APTD3216CGCK
Copy  
Description LED GREEN CLEAR 2SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APTD3216CGCK
Environmental Information Kingbright RoHS3
Mfg CAD Models APTD3216x.prt
APTD3216x.igs
APTD3216x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 300mcd
Lens Style Round with Domed Top
Lens Size 1.60mm Dia
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 35°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 574nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 2-SMD
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.90mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APTD3216SRCPRV

LED RED CLEAR 2SMD

Kingbright

£0.27000 Details

APTD3216SYCK

LED YELLOW CLEAR 2SMD

Kingbright

£0.32000 Details

APTD3216SURCK

LED RED CLEAR 2SMD

Kingbright

£0.32000 Details

BAT54C,215

DIODE ARRAY SCHOTTKY 30V SOT23

Nexperia USA Inc.

£0.11000 Details

0532530270

CONN HEADER VERT 2POS 2MM

Molex

£0.17000 Details

0532530370

CONN HEADER VERT 3POS 2MM

Molex

£0.20000 Details
Additional Resources
Standard Package 1
Other Names 754-1152-6