GBP | USD
Favorite

Price & Procurement
18,461 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.29000 £0.29
10 0.15700 £1.57
100 0.07320 £7.32
500 0.06754 £33.77
1,000 0.05290 £52.90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.29000

Excludes VAT

£0.34800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1125-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: £0.05178
  • Cut Tape (CT)  : 754-1125-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,461 - Immediate
  • Unit Price: £0.29000

APT1608YC

Datasheet
Digi-Key Part Number 754-1125-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APT1608YC
Copy  
Description LED YELLOW CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Yellow 588nm LED Indication - Discrete 2.1V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APT1608YC
Environmental Information Kingbright RoHS3
Mfg CAD Models APT1608x.prt
APT1608x.igs
APT1608x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 8mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 588nm
Wavelength - Peak 590nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.75mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APT1608SGC

LED GREEN CLEAR CHIP SMD

Kingbright

£0.27000 Details

APT1608EC

LED RED CLEAR CHIP SMD

Kingbright

£0.29000 Details

APT1608CGCK

LED GREEN CLEAR CHIP SMD

Kingbright

£0.23000 Details

BLM21PG300SN1D

FERRITE BEAD 30 OHM 0805 1LN

Murata Electronics

£0.09000 Details

MMSZ5231BT1G

DIODE ZENER 5.1V 500MW SOD123

ON Semiconductor

£0.16000 Details

CHS-01TA

SWITCH SLIDE DIP SPST 100MA 6V

Nidec Copal Electronics

£0.66000 Details
Additional Resources
Standard Package 1
Other Names 754-1125-6