GBP | USD
Favorite

Price & Procurement
35,041 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.39000 £0.39
10 0.23900 £2.39
100 0.13770 £13.77
1,000 0.10776 £107.76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.39000

Excludes VAT

£0.46800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1504-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 35,041 - Immediate
  • Unit Price: £0.09878
  • Cut Tape (CT)  : 754-1504-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,041 - Immediate
  • Unit Price: £0.39000

APHHS1005QBC/D

Datasheet
Digi-Key Part Number 754-1504-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APHHS1005QBC/D
Copy  
Description LED BLUE CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Blue 465nm LED Indication - Discrete 3.3V 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APHHS1005QBC/D
Environmental Information Kingbright RoHS3
Mfg CAD Models APHHS1005x.sldprt
APHHS1005x.igs
APHHS1005x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 60mcd
Lens Style Rectangle with Flat Top
Lens Size 0.80mm x 0.50mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 465nm
Wavelength - Peak 460nm
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.60mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APHHS1005SURCK

LED RED CLEAR CHIP SMD

Kingbright

£0.36000 Details

APHHS1005CGCK

LED GREEN CLEAR CHIP SMD

Kingbright

£0.28000 Details

APHHS1005SYCK

LED YELLOW CLEAR CHIP SMD

Kingbright

£0.31000 Details

PMEG3010ER,115

DIODE SCHOTTKY 30V 1A CFP3

Nexperia USA Inc.

£0.32000 Details

U.FL-R-SMT-1(10)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

£0.94000 Details

B260A-13-F

DIODE SCHOTTKY 60V 2A SMA

Diodes Incorporated

£0.32000 Details
Additional Resources
Standard Package 1
Other Names 754-1504-6