GBP | USD
Favorite

Price & Procurement
136,758 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.40000 £0.40
10 0.24500 £2.45
100 0.14090 £14.09

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.40000

Excludes VAT

£0.48000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1076-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 136,500 - Immediate
  • Unit Price: £0.11025
  • Cut Tape (CT)  : 754-1076-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 136,758 - Immediate
  • Unit Price: £0.40000

APBD3224ESGC-F01

Datasheet
Digi-Key Part Number 754-1076-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APBD3224ESGC-F01
Copy  
Description LED GREEN/RED CLEAR SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red 1210 (3225 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APBD3224ESGC-F01
Environmental Information Kingbright RoHS3
Mfg CAD Models APBD3224x.sldprt
APBD3224x.prt
APBD3224x.igs
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APBD3224ESGC-F01
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 55mcd Green, 40mcd Red
Lens Style Round with Domed Top
Lens Size 1.80mm Dia
Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 20°
Mounting Type Surface Mount
Wavelength - Dominant 568nm Green, 617nm Red
Wavelength - Peak 565nm Green, 627nm Red
Features -
Package / Case 1210 (3225 Metric)
Supplier Device Package SMD
Size / Dimension 3.20mm L x 2.40mm W
Height (Max) 2.40mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

10118193-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

£0.36000 Details

APBD3224SURKCGKC-F01

LED GREEN/RED CLEAR CHIP SMD

Kingbright

£0.40000 Details

KSZ8041NL-TR

IC TRANSCEIVER FULL 1/1 32MLF

Microchip Technology

£1.37000 Details

W3011A

RF ANT 1.575GHZ CHIP SOLDER SMD

PulseLarsen Antennas

£1.21000 Details

MK16-B-2

SWITCH REED SPST-NO 400MA 200V

Standex-Meder Electronics

£1.21000 Details

APHHS1005CGCK

LED GREEN CLEAR CHIP SMD

Kingbright

£0.29000 Details
Additional Resources
Standard Package 1
Other Names 754-1076-6