GBP | USD
Favorite

Price & Procurement
47,846 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.40000 £0.40
10 0.26100 £2.61
100 0.17290 £17.29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.40000

Excludes VAT

£0.48000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1411-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 47,000 - Immediate
  • Unit Price: £0.13350
  • Cut Tape (CT)  : 754-1411-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,846 - Immediate
  • Unit Price: £0.40000

AM2520QBC/D09

Datasheet
Digi-Key Part Number 754-1411-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number AM2520QBC/D09
Copy  
Description LED BLUE CLEAR SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Blue 465nm LED Indication - Discrete 3.3V 2-SMD, Z-Bend

Copy  
Customer Reference
Documents & Media
Datasheets AM2520QBC/D09
Environmental Information Kingbright RoHS3
Mfg CAD Models AM2520x09.sldprt
AM2520x09.igs
AM2520x09.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet AM2520QBC/D09
EDA / CAD Models AM2520QBC/D09 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 900mcd
Lens Style Round with Domed Top
Lens Size 1.90mm Dia
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 20°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 465nm
Wavelength - Peak 460nm
Features -
Package / Case 2-SMD, Z-Bend
Supplier Device Package SMD
Size / Dimension 2.50mm L x 2.00mm W
Height (Max) 2.90mm
Base Part Number AM2520
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AM2520SURCK09

LED RED CLEAR 2SMD BOTTOM ENTRY

Kingbright

£0.43000 Details

AM2520SRC09

LED RED CLEAR SMD BOTTOM ENTRY

Kingbright

£0.42000 Details

95-21SUBC/S400-A4/TR10

LED BLUE CLEAR Z-BEND SMD

Everlight Electronics Co Ltd

£0.34000 Details

AM2520CGCK09

LED GREEN CLEAR SMD

Kingbright

£0.43000 Details

SS14

DIODE SCHOTTKY 40V 1A SMA

ON Semiconductor

£0.33000 Details

IRLML2502TRPBF

MOSFET N-CH 20V 4.2A SOT23

Infineon Technologies

£0.36000 Details
Additional Resources
Standard Package 1
Other Names 754-1411-6