GBP | USD
Favorite

Price & Procurement
22,267 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.00000 £1.00
10 0.78900 £7.89
50 0.68360 £34.18
100 0.59150 £59.15
500 0.44696 £223.48
1,000 0.39436 £394.36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.00000

Excludes VAT

£1.20000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5306-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 22,267 - Immediate
  • Unit Price: £0.36808
  • Cut Tape (CT)  : 399-5306-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,267 - Immediate
  • Unit Price: £1.00000

T520B107M006ATE015

Datasheet
Digi-Key Part Number 399-5306-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number T520B107M006ATE015
Copy  
Description CAP TANT POLY 100UF 6.3V 1411
Copy  
Detailed Description

100µF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 15mOhm @ 100kHz

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T520
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SARA-R412M-02B

RX TXRX MOD CELL MT/NB1 AND 2G

U-Blox

£35.56000 Details

BLM18EG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

£0.15000 Details

TPS22967DSGR

IC PWR SWITCH N-CHAN 1:1 8WSON

Texas Instruments

£0.62000 Details

PESD0402-140

TVS DIODE 14V 40V 0402

Littelfuse Inc.

£0.30000 Details

SN74AVC4T774PWR

IC TRNSLTR BIDIRECTIONAL 16TSSOP

Texas Instruments

£0.81000 Details

B39162B3913U410

FILTER SAW 1.588GHZ 6SMD

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

£1.33000 Details
Additional Resources
Standard Package 1
Other Names 399-5306-6