GBP | USD
Favorite

T510X687M006ATE023 680µF Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 23mOhm @ 100kHz
Price & Procurement
844 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.41000 £5.41
10 4.81100 £48.11
50 4.20960 £210.48
100 3.84880 £384.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.41000

Excludes VAT

£6.49200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-18876-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: £3.30754
  • Digi-Reel®  : 399-18876-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 844 - Immediate
  • Unit Price: Digi-Reel®

T510X687M006ATE023

Datasheet
Digi-Key Part Number 399-18876-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number T510X687M006ATE023
Copy  
Description CAP TANT 680UF 20% 6.3V 2917
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

680µF Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 23mOhm @ 100kHz

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T510
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 23mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-18876-1