GBP | USD
Favorite

Price & Procurement
36,279 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.09000 £1.09
10 0.86200 £8.62
100 0.64630 £64.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8388-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 36,000 - Immediate
  • Unit Price: £0.42462
  • Cut Tape (CT)  : 399-8388-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,279 - Immediate
  • Unit Price: £1.09000
  • Tape & Reel (TR)  : T491D475M050AT7280-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.34969

T491D475M050AT

Datasheet
Digi-Key Part Number 399-8388-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T491D475M050AT
Copy  
Description CAP TANT 4.7UF 20% 50V 2917
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4.7µF Molded Tantalum Capacitors 50V 2917 (7343 Metric) 1.4Ohm

Copy  
Documents & Media
Datasheets T491 Series
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources T491D475M050AT K-SIM Simulation
Mfg CAD Models T491D475M050AT.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T491
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 1.4Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

TAN ENG KIT 20

CAP KIT TANT 1UF-470UF 200PCS

KEMET

£63.80000 Details
Additional Resources
Standard Package 1
Other Names 399-8388-6