GBP | USD
Favorite

T491B105K035AT 1µF Molded Tantalum Capacitors 35V 1411 (3528 Metric) 5Ohm
Price & Procurement
3,239 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.32000 £0.32
10 0.22700 £2.27
50 0.17180 £8.59
100 0.14960 £14.96
500 0.11082 £55.41
1,000 0.09420 £94.20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.32000

Excludes VAT

£0.38400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3702-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 3,239 - Immediate
  • Unit Price: £0.08866
  • Cut Tape (CT)  : 399-3702-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,239 - Immediate
  • Unit Price: £0.32000
  • Tape & Reel (TR)  : 399-10136-2-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: £0.07758

T491B105K035AT

Datasheet
Digi-Key Part Number 399-3702-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T491B105K035AT
Copy  
Description CAP TANT 1UF 10% 35V 1411
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1µF Molded Tantalum Capacitors 35V 1411 (3528 Metric) 5Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T491
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 5Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-3702-6