GBP | USD
Favorite

T491A105K020AT7280 1µF Molded Tantalum Capacitors 20V 1206 (3216 Metric) 9Ohm
Price & Procurement
4,152 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.28000 £0.28
10 0.19700 £1.97
50 0.13800 £6.90
100 0.11830 £11.83
500 0.08874 £44.37
1,000 0.07493 £74.93
2,500 0.07099 £177.47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.28000

Excludes VAT

£0.33600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3679-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: £0.07099
  • Cut Tape (CT)  : 399-3679-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,767 - Immediate
  • Unit Price: £0.28000
  • Digi-Reel®  : 399-3679-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,767 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 399-18008-2-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 0
  • Unit Price: £0.06310
  • Cut Tape (CT)  : 399-18008-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,152 - Immediate
  • Unit Price: £0.28000

T491A105K020AT7280

Datasheet
Digi-Key Part Number 399-18008-6-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number T491A105K020AT7280
Copy  
Description CAP TANT 1UF 10% 20V 1206
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

1µF Molded Tantalum Capacitors 20V 1206 (3216 Metric) 9Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T491
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 9Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-18008-6