GBP | USD
Favorite

M-538CT 800µH @ 100MHz 3 Line Common Mode Choke Surface Mount 800 Ohms @ 100MHz 100mA DCR
Price & Procurement
1,410 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.01000 £4.01
10 3.82800 £38.28
25 3.64560 £91.14
50 3.06240 £153.12
100 2.62490 £262.49
250 2.47904 £619.76
500 2.33320 £1,166.60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.01000

Excludes VAT

£4.81200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-20954-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: £2.18737
  • Digi-Reel®  : 399-20954-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,410 - Immediate
  • Unit Price: Digi-Reel®

M-538CT

Datasheet
Digi-Key Part Number 399-20954-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M-538CT
Copy  
Description CMC, SMD, 800OHM, 220MOHM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

800µH @ 100MHz 3 Line Common Mode Choke Surface Mount 800 Ohms @ 100MHz 100mA DCR

Copy  
Customer Reference
Documents & Media
Datasheets M-500CT Series Datasheet
M-538CT Spec
Video File What is an AC Line Filter?
Design Resources Interactive Sample Solutions Board
Mfg CAD Models M-538CT.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series M-500CT
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 3
Impedance @ Frequency 800 Ohms @ 100MHz
Inductance @ Frequency 800µH @ 100MHz
Current Rating (Max) 100mA
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -25°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.295" L x 0.228" W (7.50mm x 5.80mm)
Height (Max) 0.138" (3.50mm)
Package / Case Vertical, 6 Gull Wing
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

744253101

WE-SL3 SMT COMMON MODE LINE FILT

Würth Elektronik

£1.86000 Details

ACM2520-801-3P-T002

CMC 150MA 3LN 800 OHM SMD

TDK Corporation

£0.68000 Details

M-532CT

CMC, SMD, 450OHM, 90MOHM

KEMET

£2.53000 Details
Additional Resources
Standard Package 1
Other Names 399-20954-1