GBP | USD

HVZ0E105NF 1F (EDLC) Supercapacitor 2.7V Radial, Can 300mOhm @ 1kHz
Price & Procurement
209 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.24000 £1.24
10 0.98100 £9.81
50 0.85020 £42.51
100 0.73570 £73.57
500 0.55588 £277.94
1,000 0.49049 £490.49
2,500 0.45779 £1,144.47
5,000 0.44144 £2,207.19

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.24000

Excludes VAT

£1.48800

Includes VAT

HVZ0E105NF

Datasheet
Digi-Key Part Number 399-17800-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number HVZ0E105NF
Copy  
Description CAP 1F 30% 2.7V T/H
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

1F (EDLC) Supercapacitor 2.7V Radial, Can 300mOhm @ 1kHz

Copy  
Customer Reference
Documents & Media
Datasheets HVZ0E105NF Spec Sheet
HVZ SuperCap Series Datasheet
Environmental Information HVZ0E105NF Cert of Compliance
Design Resources Interactive Sample Solutions Board
Featured Product HV Series Supercapacitors
Mfg CAD Models HVZ0E105NF.stp
HTML Datasheet HVZ SuperCap Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series HVZ
Packaging Bulk 
Part Status Active
Capacitance 1F
Tolerance ±30%
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 300mOhm @ 1kHz
Lifetime @ Temp. -
Termination PC Pins
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Operating Temperature -25°C ~ 70°C
Base Part Number HVZ0E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

HV0810-2R7105-R

CAP 1F -10% +30% 2.7V T/H

Eaton - Electronics Division

£0.98000 Details

DGH105Q2R7

CAPACITOR 1F -10% +30% 2.7V TH

Illinois Capacitor

£0.76000 Details

SCCR12B105PRB

CAPACITOR 1F 0% +100% 2.7V T/H

AVX Corporation

£1.16000 Details

JUWT1105MCD

CAP 1F 20% 2.7V T/H

Nichicon

£0.52000 Details

105DCN2R7S

CAP 1F -20%, +50% 2.7V T/H

Illinois Capacitor

£0.82000 Details

SCCQ12B105PRB

CAPACITOR 1F 0% +100% 2.7V T/H

AVX Corporation

£1.21000 Details
Additional Resources
Standard Package 4,000
Other Names 399-17800
USCHVZ0E105N00