GBP | USD

F861AO224M310A 0.22µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Price & Procurement
264 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.55000 £0.55
10 0.41200 £4.12
50 0.34240 £17.12
100 0.29480 £29.48
500 0.22828 £114.14
1,000 0.19658 £196.58
2,500 0.18389 £459.73
5,000 0.17438 £871.89

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.55000

Excludes VAT

£0.66000

Includes VAT

F861AO224M310A

Datasheet
Digi-Key Part Number 399-F861AO224M310A-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number F861AO224M310A
Copy  
Description CAP FILM 0.22UF 20% 630VDC RAD
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

0.22µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial

Copy  
Customer Reference
Documents & Media
Datasheets F861 Series
F861AO224M310A Spec
Featured Product X/Y Film Safety Capacitors
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series F861
Packaging Bulk 
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.276" W (13.00mm x 7.00mm)
Height - Seated (Max) 0.669" (17.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
Base Part Number F861AO
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 700
Other Names 399-F861AO224M310A