GBP | USD
Favorite

ERP610W222KDRU 2200pF ±10% 760VAC Ceramic Capacitor Y5U (E) Radial
Price & Procurement
5,673 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.28000 £1.28
10 1.01100 £10.11
100 0.75800 £75.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-13593-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 5,600 - Immediate
  • Unit Price: £0.41996

ERP610W222KDRU

Datasheet
Digi-Key Part Number 399-13593-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERP610W222KDRU
Copy  
Description CAP CER 2200PF 760VAC Y5U RADIAL
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

2200pF ±10% 760VAC Ceramic Capacitor Y5U (E) Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ERP610 SFTY X1-760 Y1-500
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 760VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.472" Dia (12.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-13593
399-13593-1
399-13593-ND